
BCP53-10 | |
|---|---|
DigiKey Part Number | 4878-BCP53-10CT-ND - Cut Tape (CT) 4878-BCP53-10DKR-ND - Digi-Reel® 4878-BCP53-10TR-ND |
Manufacturer | |
Manufacturer Product Number | BCP53-10 |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 120MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.59900 | RM5.99 |
| 25 | RM0.52960 | RM13.24 |
| 100 | RM0.45270 | RM45.27 |
| 250 | RM0.41608 | RM104.02 |
| 500 | RM0.39376 | RM196.88 |
| 1,000 | RM0.37544 | RM375.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44165 | RM1,766.60 |
| 8,000 | RM0.40253 | RM3,220.24 |
| 12,000 | RM0.38259 | RM4,591.08 |
| 20,000 | RM0.36019 | RM7,203.80 |
| 28,000 | RM0.34692 | RM9,713.76 |
| 40,000 | RM0.33402 | RM13,360.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

