
BZT52C39-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C39-AQTR-ND - Tape & Reel (TR) 4878-BZT52C39-AQCT-ND - Cut Tape (CT) 4878-BZT52C39-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39-AQ |
Description | ZENER, SOD-123F, 39V, 0.5W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46500 | RM4.65 |
| 100 | RM0.27820 | RM27.82 |
| 500 | RM0.22174 | RM110.87 |
| 1,000 | RM0.19515 | RM195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15212 | RM456.36 |
| 6,000 | RM0.13002 | RM780.12 |
| 9,000 | RM0.11326 | RM1,019.34 |
| 15,000 | RM0.10841 | RM1,626.15 |
| 21,000 | RM0.10782 | RM2,264.22 |
| 30,000 | RM0.09938 | RM2,981.40 |
| 75,000 | RM0.09110 | RM6,832.50 |
| 150,000 | RM0.08736 | RM13,104.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


