


BZT52C4V7-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C4V7-AQCT-ND - Cut Tape (CT) 4878-BZT52C4V7-AQDKR-ND - Digi-Reel® 4878-BZT52C4V7-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-AQ |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.14960 | RM3.74 |
| 100 | RM0.12410 | RM12.41 |
| 250 | RM0.11204 | RM28.01 |
| 500 | RM0.10480 | RM52.40 |
| 1,000 | RM0.09885 | RM98.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15461 | RM463.83 |
| 6,000 | RM0.13784 | RM827.04 |
| 9,000 | RM0.12929 | RM1,163.61 |
| 15,000 | RM0.11966 | RM1,794.90 |
| 21,000 | RM0.11396 | RM2,393.16 |
| 30,000 | RM0.10841 | RM3,252.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

