30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-19B

DigiKey Part Number
4878-BZW04-19BCT-ND - Cut Tape (CT)
4878-BZW04-19BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-19B
Description
TVS DIODE 18.8VWM 30.6V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-19B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM0.43118RM1,724.72
8,000RM0.39323RM3,145.84
12,000RM0.37388RM4,486.56
20,000RM0.35215RM7,043.00
28,000RM0.33927RM9,499.56
40,000RM0.32676RM13,070.40
Manufacturers Standard Package
Unit Price without VAT:RM0.43118
Unit Price with VAT:RM0.47430