
BZW04-28B | |
|---|---|
DigiKey Part Number | 4878-BZW04-28BCT-ND - Cut Tape (CT) 4878-BZW04-28BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-28B |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-28B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.66700 | RM16.67 |
| 100 | RM1.16230 | RM116.23 |
| 500 | RM1.01936 | RM509.68 |
| 1,000 | RM0.94986 | RM949.86 |
| 2,000 | RM0.47627 | RM952.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70274 | RM2,810.96 |
| 8,000 | RM0.52126 | RM4,170.08 |
| 12,000 | RM0.51354 | RM6,162.48 |
| 20,000 | RM0.44790 | RM8,958.00 |
| 28,000 | RM0.32676 | RM9,149.28 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |











