603V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-376B

DigiKey Part Number
4878-BZW06-376BCT-ND - Cut Tape (CT)
4878-BZW06-376BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-376B
Description
TVS DIODE 376VWM 603VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
603V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-376B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
603V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.51700RM15.17
100RM0.98890RM98.89
500RM0.83922RM419.61
1,000RM0.75254RM752.54
2,000RM0.68950RM1,379.00
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM0.55554RM2,222.16
8,000RM0.54668RM4,373.44
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000