
BZX84C3V0-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C3V0-AQTR-ND - Tape & Reel (TR) 4878-BZX84C3V0-AQCT-ND - Cut Tape (CT) 4878-BZX84C3V0-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-AQ |
Description | ZENER, SOT-23, 3V, 0.3W, 5%, AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3_R1_00001 | Panjit International Inc. | 8,979 | 3757-BZX84B3_R1_00001CT-ND | RM0.43000 | Parametric Equivalent |
| BZX84B3V0 | Good-Ark Semiconductor | 3,850 | 4786-BZX84B3V0CT-ND | RM0.55000 | Parametric Equivalent |
| BZX84C3V0 RFG | Taiwan Semiconductor Corporation | 3,762 | BZX84C3V0RFGCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.13240 | RM3.31 |
| 100 | RM0.10950 | RM10.95 |
| 250 | RM0.09864 | RM24.66 |
| 500 | RM0.09220 | RM46.10 |
| 1,000 | RM0.08684 | RM86.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08024 | RM240.72 |
| 6,000 | RM0.07701 | RM462.06 |
| 9,000 | RM0.07540 | RM678.60 |
| 15,000 | RM0.07360 | RM1,104.00 |
| 21,000 | RM0.07256 | RM1,523.76 |
| 30,000 | RM0.07155 | RM2,146.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

