
DI006H03SQ | |
|---|---|
DigiKey Part Number | 4878-DI006H03SQTR-ND - Tape & Reel (TR) 4878-DI006H03SQCT-ND - Cut Tape (CT) 4878-DI006H03SQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI006H03SQ |
Description | MOSFET 2N/2P-CH 30V 6A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta), 4.2A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI006H03SQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V, 11.4nC @ 10V |
Manufacturer Diotec Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 590pF @ 15V, 631pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N and 2 P-Channel (Full Bridge) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 4.2A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM6.40300 | RM64.03 |
| 100 | RM4.36390 | RM436.39 |
| 500 | RM3.49194 | RM1,745.97 |
| 1,000 | RM3.21161 | RM3,211.61 |
| 2,000 | RM3.18831 | RM6,376.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.77775 | RM11,111.00 |
| 8,000 | RM2.61125 | RM20,890.00 |
| 12,000 | RM2.60483 | RM31,257.96 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

