
DI010N03PW | |
|---|---|
DigiKey Part Number | 4878-DI010N03PWTR-ND - Tape & Reel (TR) 4878-DI010N03PWCT-ND - Cut Tape (CT) 4878-DI010N03PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI010N03PW |
Description | MOSFET POWERQFN 2X2 N 30V 10A 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 1.4W (Tc) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI010N03PW Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-QFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI010N03PW-AQ | Diotec Semiconductor | 3,996 | 4878-DI010N03PW-AQCT-ND | RM1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.73000 | RM17.30 |
| 100 | RM1.11000 | RM111.00 |
| 500 | RM0.84158 | RM420.79 |
| 1,000 | RM0.75492 | RM754.92 |
| 2,000 | RM0.68197 | RM1,363.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.62056 | RM2,482.24 |
| 8,000 | RM0.56889 | RM4,551.12 |
| 12,000 | RM0.54256 | RM6,510.72 |
| 20,000 | RM0.51298 | RM10,259.60 |
| 28,000 | RM0.49546 | RM13,872.88 |
| 40,000 | RM0.47844 | RM19,137.60 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

