N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI080N06PQ

DigiKey Part Number
4878-DI080N06PQTR-ND - Tape & Reel (TR)
4878-DI080N06PQCT-ND - Cut Tape (CT)
4878-DI080N06PQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI080N06PQ
Description
MOSFET POWERQFN 5X6 N 65V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
DI080N06PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 30 V
FET Type
Power Dissipation (Max)
80W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
65 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-QFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM7.39900RM73.99
100RM5.08420RM508.42
500RM4.09406RM2,047.03
1,000RM3.85927RM3,859.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.21900RM16,095.00
10,000RM3.15299RM31,529.90
Manufacturers Standard Package
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700