
DI5A7N65D1K-AQ | |
|---|---|
DigiKey Part Number | 4878-DI5A7N65D1K-AQTR-ND - Tape & Reel (TR) 4878-DI5A7N65D1K-AQCT-ND - Cut Tape (CT) 4878-DI5A7N65D1K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI5A7N65D1K-AQ |
Description | MOSFET N-CH 650V 5.7A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.7A (Tc) 36W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI5A7N65D1K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18.4 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 722 pF @ 325 V |
Part Status Active | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 430mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.68000 | RM10.68 |
| 10 | RM6.88700 | RM68.87 |
| 100 | RM4.71380 | RM471.38 |
| 500 | RM3.78382 | RM1,891.91 |
| 1,000 | RM3.51141 | RM3,511.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.16160 | RM7,904.00 |
| 5,000 | RM2.96188 | RM14,809.40 |
| 7,500 | RM2.86881 | RM21,516.08 |
| Unit Price without VAT: | RM10.68000 |
|---|---|
| Unit Price with VAT: | RM11.74800 |

