


ESD3Z24GW-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD3Z24GW-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ESD3Z24GW-AQ |
Description | TVS DIODE 24VWM 42VC SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD3Z24GW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 335W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.60700 | RM6.07 |
| 100 | RM0.37630 | RM37.63 |
| 500 | RM0.27556 | RM137.78 |
| 1,000 | RM0.24290 | RM242.90 |
| 3,000 | RM0.20127 | RM603.81 |
| 6,000 | RM0.18024 | RM1,081.44 |
| 12,000 | RM0.16251 | RM1,950.12 |
| 51,000 | RM0.13404 | RM6,836.04 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


