
ESD4E02B04-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD4E02B04-AQTR-ND - Tape & Reel (TR) 4878-ESD4E02B04-AQCT-ND - Cut Tape (CT) 4878-ESD4E02B04-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD4E02B04-AQ |
Description | ESD, DFN2510, 7.5V, 5V, 0.2A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42200 | RM14.22 |
| 100 | RM0.90460 | RM90.46 |
| 500 | RM0.68068 | RM340.34 |
| 1,000 | RM0.60838 | RM608.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51639 | RM1,549.17 |
| 6,000 | RM0.47002 | RM2,820.12 |
| 9,000 | RM0.44638 | RM4,017.42 |
| 15,000 | RM0.41983 | RM6,297.45 |
| 21,000 | RM0.40409 | RM8,485.89 |
| 30,000 | RM0.38880 | RM11,664.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |



