
LDI1117-ADD | |
|---|---|
DigiKey Part Number | 4878-LDI1117-ADD-ND |
Manufacturer | |
Manufacturer Product Number | LDI1117-ADD |
Description | IC REG LINEAR POS ADJ 1.35A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-ADD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33964 | RM1,358.56 |
| Unit Price without VAT: | RM0.33964 |
|---|---|
| Unit Price with VAT: | RM0.37360 |

