KBPC5001FP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM23.17706
Datasheet
Bridge Rectifier Single Phase Standard 100 V Chassis Mount KBPC35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC5001FP

DigiKey Part Number
4878-KBPC5001FP-ND
Manufacturer
Manufacturer Product Number
KBPC5001FP
Description
BRIDGE RECT 1P 100V 50A KBPC35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Chassis Mount KBPC35
Datasheet
 Datasheet
EDA/CAD Models
KBPC5001FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC35
Supplier Device Package
KBPC35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
240RM11.67308RM2,801.54
Manufacturers Standard Package
Unit Price without VAT:RM11.67308
Unit Price with VAT:RM12.84039