
MM3Z2V4-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z2V4-AQTR-ND - Tape & Reel (TR) 4878-MM3Z2V4-AQCT-ND - Cut Tape (CT) 4878-MM3Z2V4-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V4-AQ |
Description | ZENER, SOD-323F, 2.4V, 0.3W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z2V4-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.44900 | RM4.49 |
| 100 | RM0.27740 | RM27.74 |
| 500 | RM0.20188 | RM100.94 |
| 1,000 | RM0.17738 | RM177.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14612 | RM438.36 |
| 6,000 | RM0.13033 | RM781.98 |
| 9,000 | RM0.12227 | RM1,100.43 |
| 15,000 | RM0.11319 | RM1,697.85 |
| 21,000 | RM0.10782 | RM2,264.22 |
| 30,000 | RM0.10259 | RM3,077.70 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

