MM3Z3B0-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,910
Unit Price: RM0.83000
Datasheet
New Product
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z3B0-AQ

DigiKey Part Number
4878-MM3Z3B0-AQTR-ND - Tape & Reel (TR)
4878-MM3Z3B0-AQCT-ND - Cut Tape (CT)
4878-MM3Z3B0-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3B0-AQ
Description
ZENER, SOD-323F, 3.0V, 0.3W, 2%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.49600RM4.96
100RM0.30690RM30.69
500RM0.22418RM112.09
1,000RM0.19728RM197.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16295RM488.85
6,000RM0.14559RM873.54
9,000RM0.13674RM1,230.66
15,000RM0.12677RM1,901.55
21,000RM0.12086RM2,538.06
30,000RM0.11512RM3,453.60
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300