Current Regulation Diode 190V 6.7mA 700mW SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05M6F

DigiKey Part Number
4878-CL05M6FTR-ND - Tape & Reel (TR)
4878-CL05M6FCT-ND - Cut Tape (CT)
4878-CL05M6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05M6F
Description
DIODE CUR REG 190V 6.7MA 700MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 190V 6.7mA 700mW SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
CL05M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
190V
Regulator Current (Max)
6.7mA
Voltage - Limiting (Max)
2V
Power - Max
700mW
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.37900RM13.79
100RM0.84120RM84.12
500RM0.54892RM274.46
1,000RM0.48040RM480.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40176RM1,205.28
6,000RM0.30880RM1,852.80
9,000RM0.25745RM2,317.05
15,000RM0.24993RM3,748.95
21,000RM0.24436RM5,131.56
30,000RM0.22999RM6,899.70
75,000RM0.21200RM15,900.00
150,000RM0.20242RM30,363.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900