12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ7.5CA

DigiKey Part Number
4878-P4SMAJ7.5CATR-ND - Tape & Reel (TR)
4878-P4SMAJ7.5CACT-ND - Cut Tape (CT)
4878-P4SMAJ7.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ7.5CA
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ7.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.88500RM8.85
100RM0.55500RM55.50
500RM0.41104RM205.52
1,000RM0.36447RM364.47
2,000RM0.32515RM650.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.26653RM1,998.97
15,000RM0.24267RM3,640.05
22,500RM0.23051RM5,186.47
37,500RM0.21684RM8,131.50
52,500RM0.20875RM10,959.38
75,000RM0.20088RM15,066.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600