
PPS560-3G | |
|---|---|
DigiKey Part Number | 4878-PPS560-3GCT-ND - Cut Tape (CT) 4878-PPS560-3GDKR-ND - Digi-Reel® 4878-PPS560-3GTR-ND |
Manufacturer | |
Manufacturer Product Number | PPS560-3G |
Description | DIODE SCHOTTKY 60V 5A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS560-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.11000 | RM1.11 |
| 10 | RM0.75100 | RM7.51 |
| 25 | RM0.66360 | RM16.59 |
| 100 | RM0.56960 | RM56.96 |
| 250 | RM0.52472 | RM131.18 |
| 500 | RM0.49754 | RM248.77 |
| 1,000 | RM0.47526 | RM475.26 |
| 2,500 | RM0.45171 | RM1,129.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.53455 | RM2,672.75 |
| 10,000 | RM0.49011 | RM4,901.10 |
| 15,000 | RM0.46746 | RM7,011.90 |
| 25,000 | RM0.44201 | RM11,050.25 |
| 35,000 | RM0.42695 | RM14,943.25 |
| 50,000 | RM0.41230 | RM20,615.00 |
| Unit Price without VAT: | RM1.11000 |
|---|---|
| Unit Price with VAT: | RM1.22100 |

