Diode 1300 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5T

DigiKey Part Number
4878-S5TCT-ND - Cut Tape (CT)
4878-S5TTR-ND
Manufacturer
Manufacturer Product Number
S5T
Description
DIODE STANDARD 1300V 8A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1300 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 1300 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1300 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8NC-13Diodes Incorporated1,937S8NC-13DICT-NDRM4.69000Similar
In-Stock: 2,340
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.50100RM15.01
25RM1.34280RM33.57
100RM1.16820RM116.82
250RM1.08508RM271.27
500RM1.03512RM517.56
1,000RM0.99387RM993.87
Bulk
QuantityUnit PriceExt Price
3,000RM1.07959RM3,238.77
6,000RM0.99549RM5,972.94
9,000RM0.95264RM8,573.76
15,000RM0.90451RM13,567.65
21,000RM0.87602RM18,396.42
30,000RM0.84832RM25,449.60
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300