Diode 30 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB13HS

DigiKey Part Number
4878-SDB13HSCT-ND - Cut Tape (CT)
4878-SDB13HSDKR-ND - Digi-Reel®
4878-SDB13HSTR-ND
Manufacturer
Manufacturer Product Number
SDB13HS
Description
DIODE SCHOTTKY 30V 1A SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
SDB13HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Capacitance @ Vr, F
30pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.26400RM2.64
25RM0.23000RM5.75
100RM0.19310RM19.31
250RM0.17556RM43.89
500RM0.16484RM82.42
1,000RM0.15610RM156.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3,000RM0.22507RM675.21
6,000RM0.20193RM1,211.58
9,000RM0.19011RM1,710.99
15,000RM0.17683RM2,652.45
21,000RM0.16896RM3,548.16
30,000RM0.16131RM4,839.30
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900