Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK12

DigiKey Part Number
4878-SK12TR-ND - Tape & Reel (TR)
4878-SK12CT-ND - Cut Tape (CT)
4878-SK12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK12
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33500RM3.35
100RM0.26240RM26.24
500RM0.19086RM95.43
1,000RM0.16422RM164.22
2,000RM0.14795RM295.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.10346RM775.95
15,000RM0.09259RM1,388.85
22,500RM0.08737RM1,965.83
37,500RM0.08483RM3,181.12
52,500RM0.08250RM4,331.25
75,000RM0.08222RM6,166.50
187,500RM0.07687RM14,413.12
375,000RM0.07637RM28,638.75
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700