


SK18 | |
|---|---|
DigiKey Part Number | 4878-SK18CT-ND - Cut Tape (CT) 4878-SK18DKR-ND - Digi-Reel® 4878-SK18TR-ND |
Manufacturer | |
Manufacturer Product Number | SK18 |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK18 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 200 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.14360 | RM3.59 |
| 100 | RM0.11860 | RM11.86 |
| 250 | RM0.10716 | RM26.79 |
| 500 | RM0.10016 | RM50.08 |
| 1,000 | RM0.09444 | RM94.44 |
| 2,500 | RM0.08838 | RM220.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.12805 | RM960.38 |
| 15,000 | RM0.11511 | RM1,726.65 |
| 22,500 | RM0.10851 | RM2,441.47 |
| 37,500 | RM0.10109 | RM3,790.88 |
| 52,500 | RM0.09669 | RM5,076.22 |
| 75,000 | RM0.09241 | RM6,930.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

