
SK86-3G | |
|---|---|
DigiKey Part Number | 4878-SK86-3GTR-ND - Tape & Reel (TR) 4878-SK86-3GCT-ND - Cut Tape (CT) 4878-SK86-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK86-3G |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK86-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.62700 | RM16.27 |
| 100 | RM1.25610 | RM125.61 |
| 500 | RM0.95924 | RM479.62 |
| 1,000 | RM0.86341 | RM863.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76842 | RM2,305.26 |
| 6,000 | RM0.60282 | RM3,616.92 |
| 9,000 | RM0.59317 | RM5,338.53 |
| 15,000 | RM0.57376 | RM8,606.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |



