Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448SDW

DigiKey Part Number
4878-MMBD4448SDW-ND
Manufacturer
Manufacturer Product Number
MMBD4448SDW
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448SDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.61500RM6.15
100RM0.38220RM38.22
500RM0.28052RM140.26
1,000RM0.24763RM247.63
3,000RM0.20567RM617.01
6,000RM0.18448RM1,106.88
12,000RM0.16663RM1,999.56
51,000RM0.13796RM7,035.96
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200