
TGL41-39A | |
|---|---|
DigiKey Part Number | 4878-TGL41-39ATR-ND - Tape & Reel (TR) 4878-TGL41-39ACT-ND - Cut Tape (CT) 4878-TGL41-39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-39A |
Description | TVS DIODE 33.3VWM 53.9V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.96900 | RM9.69 |
| 100 | RM0.67970 | RM67.97 |
| 500 | RM0.59462 | RM297.31 |
| 1,000 | RM0.55601 | RM556.01 |
| 2,000 | RM0.31495 | RM629.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30117 | RM1,505.85 |
| 10,000 | RM0.25484 | RM2,548.40 |
| 15,000 | RM0.24326 | RM3,648.90 |
| 25,000 | RM0.23167 | RM5,791.75 |
| 35,000 | RM0.22009 | RM7,703.15 |
| 50,000 | RM0.20850 | RM10,425.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

