
UF4001 | |
|---|---|
DigiKey Part Number | 4878-UF4001CT-ND - Cut Tape (CT) 4878-UF4001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4001 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35500 | RM3.55 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.20386 | RM101.93 |
| 1,000 | RM0.17911 | RM179.11 |
| 2,000 | RM0.16036 | RM320.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16773 | RM838.65 |
| 10,000 | RM0.13475 | RM1,347.50 |
| 15,000 | RM0.11439 | RM1,715.85 |
| 25,000 | RM0.09958 | RM2,489.50 |
| 35,000 | RM0.09718 | RM3,401.30 |
| 50,000 | RM0.09479 | RM4,739.50 |
| 125,000 | RM0.08724 | RM10,905.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

