Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL14

DigiKey Part Number
4878-SKL14TR-ND - Tape & Reel (TR)
4878-SKL14CT-ND - Cut Tape (CT)
4878-SKL14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL14
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.87100RM8.71
100RM0.67330RM67.33
500RM0.56744RM283.72
1,000RM0.46177RM461.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16713RM501.39
6,000RM0.14775RM886.50
9,000RM0.13807RM1,242.63
15,000RM0.13516RM2,027.40
21,000RM0.13466RM2,827.86
30,000RM0.13212RM3,963.60
75,000RM0.13102RM9,826.50
150,000RM0.12731RM19,096.50
300,000RM0.12238RM36,714.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400