Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMM62 | |
|---|---|
DigiKey Part Number | 4878-ZMM62-ND |
Manufacturer | |
Manufacturer Product Number | ZMM62 |
Description | DIODE ZENER 62V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.15906 | RM397.65 |
| Unit Price without VAT: | RM0.15906 |
|---|---|
| Unit Price with VAT: | RM0.17497 |





