Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY13

DigiKey Part Number
4878-ZPY13CT-ND - Cut Tape (CT)
4878-ZPY13TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY13
Description
DIODE ZENER 13V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-41)
Power - Max
1.3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZY13Diotec Semiconductor4,9804878-ZY13CT-NDRM1.58000Parametric Equivalent
In-Stock: 4,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.96100RM9.61
100RM0.60520RM60.52
500RM0.44940RM224.70
1,000RM0.39900RM399.00
2,000RM0.35651RM713.02
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.31042RM1,552.10
10,000RM0.28191RM2,819.10
15,000RM0.26737RM4,010.55
25,000RM0.25103RM6,275.75
35,000RM0.24135RM8,447.25
50,000RM0.23194RM11,597.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800