
EA 017-13UKE | |
|---|---|
DigiKey Part Number | 1481-1001-ND |
Manufacturer | |
Manufacturer Product Number | EA 017-13UKE |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 6.33" L x 1.58" W (161.00mm x 40.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 6.33" L x 1.58" W (161.00mm x 40.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.79000 | RM89.79 |
| 10 | RM71.60600 | RM716.06 |
| 100 | RM61.07750 | RM6,107.75 |
| 500 | RM56.51332 | RM28,256.66 |
| Unit Price without VAT: | RM89.79000 |
|---|---|
| Unit Price with VAT: | RM98.76900 |

