
EA 017-14UKE | |
|---|---|
DigiKey Part Number | 1481-1002-ND |
Manufacturer | |
Manufacturer Product Number | EA 017-14UKE |
Description | LCD DISPLAY BEZEL BLK W/CLR LENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 4.25" L x 1.06" W (108.00mm x 27.00mm) Black, Clear Lens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black, Clear Lens | |
Size / Dimension | 4.25" L x 1.06" W (108.00mm x 27.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.47000 | RM92.47 |
| 10 | RM73.84300 | RM738.43 |
| 100 | RM63.06010 | RM6,306.01 |
| 500 | RM58.38686 | RM29,193.43 |
| Unit Price without VAT: | RM92.47000 |
|---|---|
| Unit Price with VAT: | RM101.71700 |

