TB1-16A0D0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-16A0D0

DigiKey Part Number
4761-TB1-16A0D0-ND
Manufacturer
Manufacturer Product Number
TB1-16A0D0
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, cURus, cCSAus, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM131.33000RM131.33
10RM111.61100RM1,116.11
25RM104.62440RM2,615.61
50RM99.63240RM4,981.62
100RM94.88090RM9,488.09
250RM88.94764RM22,236.91
Manufacturers Standard Package
Unit Price without VAT:RM131.33000
Unit Price with VAT:RM144.46300