
PDWS-2412 | |
|---|---|
DigiKey Part Number | 4369-PDWS-2412-ND |
Manufacturer | |
Manufacturer Product Number | PDWS-2412 |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.06000 | RM64.06 |
| 5 | RM58.54800 | RM292.74 |
| 21 | RM54.02476 | RM1,134.52 |
| 42 | RM51.96381 | RM2,182.48 |
| 63 | RM50.79413 | RM3,200.03 |
| 105 | RM49.35657 | RM5,182.44 |
| 252 | RM46.98560 | RM11,840.37 |
| 504 | RM45.18774 | RM22,774.62 |
| Unit Price without VAT: | RM64.06000 |
|---|---|
| Unit Price with VAT: | RM70.46600 |

