
DUNBAR-4635WS-NO.1-6MM-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WS-NO.1-6MM-BLACK-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WS-NO.1-6MM-BLACK-500FT |
Description | HEAT SHRINK TUBING, SEMI RIGID 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.248" (6.30mm) 4 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 130°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.248" (6.30mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM718.04500 | RM1,436.09 |
| Unit Price without VAT: | RM718.04500 |
|---|---|
| Unit Price with VAT: | RM789.84950 |



