New at DigiKey
Pressure Sensor 0.003PSI ~ 0.01PSI (0.02kPa ~ 0.05kPa) Differential Female - 1/8" (3.18mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1910-00

DigiKey Part Number
5879-1910-00-ND
Manufacturer
Manufacturer Product Number
1910-00
Description
DIFFERENTIAL PRESSURE SWITCH, RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.003PSI ~ 0.01PSI (0.02kPa ~ 0.05kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
0.003PSI ~ 0.01PSI (0.02kPa ~ 0.05kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Female - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
1.63PSI (11.21kPa)
Operating Temperature
-34.4°C ~ 82.2°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM382.38000RM382.38
Manufacturers Standard Package
Unit Price without VAT:RM382.38000
Unit Price with VAT:RM420.61800