100SP1T6B12M6RE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


WEC
In Stock: 120
Unit Price: RM28.05300
Datasheet

Similar


C&K
In Stock: 0
Unit Price: RM41.76700
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: RM0.00000
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What is your Application?

100SP1T6B12M6RE

DigiKey Part Number
EG2371-ND
Manufacturer
Manufacturer Product Number
100SP1T6B12M6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100SP1T6B12M6RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM14.38060RM2,876.12
Unit Price without VAT:RM14.38060
Unit Price with VAT:RM15.81866