Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
320.03E11.08GRY
320.03E11.08GRY
Additional Requirements for Selecting a Switch

320.03E11.08GRY

DigiKey Part Number
EG5796-ND
Manufacturer
Manufacturer Product Number
320.03E11.08GRY
Description
SWITCH TACT SPST-NO 0.025A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
320.03E11.08GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
18.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.40mm x 12.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
135gf
Ingress Protection
-
Features
Gray Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.60mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.76000RM20.76
10RM17.93900RM179.39
25RM16.91680RM422.92
50RM16.18160RM809.08
162RM15.00457RM2,430.74
324RM14.34975RM4,649.32
648RM13.72227RM8,892.03
1,134RM13.23496RM15,008.44
Manufacturers Standard Package
Unit Price without VAT:RM20.76000
Unit Price with VAT:RM22.83600