Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
500RDP3S1M2RE
500RDP3S1M2RE
Additional Requirements for Selecting a Switch

500RDP3S1M2RE

DigiKey Part Number
500RDP3S1M2RE-ND
Manufacturer
Manufacturer Product Number
500RDP3S1M2RE
Description
SWITCH SLIDE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
500RDP3S1M2RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
2.80mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, IP57
Operating Temperature
-20°C ~ 80°C
Actuator Material
-
Switch Travel
0.95mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.16000RM21.16
10RM17.65900RM176.59
63RM15.14905RM954.39
126RM14.32095RM1,804.44
252RM13.56532RM3,418.46
504RM12.88387RM6,493.47
1,008RM12.27525RM12,373.45
2,520RM11.57774RM29,175.90
Manufacturers Standard Package
Unit Price without VAT:RM21.16000
Unit Price with VAT:RM23.27600