




MS0850500F250S1A | |
|---|---|
DigiKey Part Number | EG4537-ND |
Manufacturer | |
Manufacturer Product Number | MS0850500F250S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850500F250S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 250gf | |
Release Force | 50gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM4.20000 | RM42.00 |
| 25 | RM3.89440 | RM97.36 |
| 50 | RM3.68000 | RM184.00 |
| 100 | RM3.47630 | RM347.63 |
| 270 | RM3.20437 | RM865.18 |
| 540 | RM3.02724 | RM1,634.71 |
| 1,080 | RM2.85979 | RM3,088.57 |
| 5,130 | RM2.57085 | RM13,188.46 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

