



PV1F640BBG-M06 | |
|---|---|
DigiKey Part Number | PV1F640BBG-M06-ND |
Manufacturer | |
Manufacturer Product Number | PV1F640BBG-M06 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Arrow | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.65000 | RM51.65 |
| 10 | RM44.58100 | RM445.81 |
| 40 | RM40.78400 | RM1,631.36 |
| 80 | RM39.00450 | RM3,120.36 |
| 120 | RM37.99833 | RM4,559.80 |
| 280 | RM35.97586 | RM10,073.24 |
| 520 | RM34.56373 | RM17,973.14 |
| 1,000 | RM33.12957 | RM33,129.57 |
| Unit Price without VAT: | RM51.65000 |
|---|---|
| Unit Price with VAT: | RM56.81500 |

