RDTCR10P1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 6,936
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM6.25881
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 50
Unit Price: RM13.59000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: RM28.62640
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: RM7.66900
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 195
Unit Price: RM11.70000
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Additional Requirements for Selecting a Switch
What is your Application?

RDTCR10P1T

DigiKey Part Number
EG4986-5-ND
Manufacturer
Manufacturer Product Number
RDTCR10P1T
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTCR10P1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM11.57005RM11,570.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.57005
Unit Price with VAT:RM12.72706