RSC141D1800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSC141D1800
RSC141D1800
RSC141D1800
Additional Requirements for Selecting a Switch

RSC141D1800

DigiKey Part Number
EG5697-ND
Manufacturer
Manufacturer Product Number
RSC141D1800
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RSC141D1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.60mm x 13.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.06000RM5.06
10RM4.36100RM43.61
25RM4.11400RM102.85
50RM3.93540RM196.77
100RM3.76480RM376.48
250RM3.55028RM887.57
500RM3.39592RM1,697.96
1,000RM3.24793RM3,247.93
Manufacturers Standard Package
Unit Price without VAT:RM5.06000
Unit Price with VAT:RM5.56600