TL1105RF100Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM0.72910
Datasheet
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TL1105RF100Q

DigiKey Part Number
EG2500-ND
Manufacturer
Manufacturer Product Number
TL1105RF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1105RF100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.15mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.10mm x 6.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes