




TL3301SPF160QG | |
|---|---|
DigiKey Part Number | EG1869TR-ND - Tape & Reel (TR) EG1869CT-ND - Cut Tape (CT) EG1869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301SPF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301SPF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.41800 | RM14.18 |
| 25 | RM1.32560 | RM33.14 |
| 100 | RM1.18630 | RM118.63 |
| 250 | RM1.09912 | RM274.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM1.00876 | RM706.13 |
| 1,400 | RM0.95354 | RM1,334.96 |
| 2,100 | RM0.92342 | RM1,939.18 |
| 3,500 | RM0.88789 | RM3,107.61 |
| 4,900 | RM0.86595 | RM4,243.15 |
| 7,000 | RM0.84394 | RM5,907.58 |
| 17,500 | RM0.79317 | RM13,880.48 |
| 35,000 | RM0.76002 | RM26,600.70 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |























