TL3301SPF260RG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 18,017
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM2.48107
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM1.67749
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM2.52851
Datasheet

Similar


WEC
In Stock: 6,000
Unit Price: RM1.55256
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM2.52851
Datasheet

Similar


WEC
In Stock: 25,000
Unit Price: RM1.33960
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM2.59909
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM1.55256
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM1.92540
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM3.15994
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM2.25057
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM2.31513
Datasheet

Similar


Grayhill Inc.
In Stock: 21,465
Unit Price: RM1.77300
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

TL3301SPF260RG

DigiKey Part Number
TL3301SPF260RG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3301SPF260RG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301SPF260RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes