104-PR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104-PR Series
104-PR-10A
104-PR-10A
Circuit Breaker Basics - Another Teaching Moment

104-PR-10A

DigiKey Part Number
302-1109-ND
Manufacturer
Manufacturer Product Number
104-PR-10A
Description
CIR BRKR THRM 10A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM77.65000RM77.65
5RM64.44200RM322.21
10RM59.45700RM594.57
50RM49.27680RM2,463.84
100RM45.42200RM4,542.20
250RM40.75364RM10,188.41
500RM37.51726RM18,758.63
1,000RM35.85200RM35,852.00
Manufacturers Standard Package
Unit Price without VAT:RM77.65000
Unit Price with VAT:RM85.41500