


1140-G111-P1M1-6A | |
|---|---|
DigiKey Part Number | 302-1017-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G111-P1M1-6A |
Description | CIR BRKR THRM 6A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.68000 | RM86.68 |
| 5 | RM71.93600 | RM359.68 |
| 10 | RM66.36500 | RM663.65 |
| 50 | RM54.99540 | RM2,749.77 |
| 100 | RM50.68850 | RM5,068.85 |
| 250 | RM45.47140 | RM11,367.85 |
| 500 | RM41.85422 | RM20,927.11 |
| Unit Price without VAT: | RM86.68000 |
|---|---|
| Unit Price with VAT: | RM95.34800 |

