1410-L110-L1F1-S01-1A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM49.10100
Datasheet
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Through Hole
1410-L110-L1F1-S01-1A
1410-L110-L1F1-S01-1A
Circuit Breaker Basics - Another Teaching Moment

1410-L110-L1F1-S01-1A

DigiKey Part Number
302-1408-ND
Manufacturer
Manufacturer Product Number
1410-L110-L1F1-S01-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes